
* Images are for reference only
SXT21418AA48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418AA48-25.000M
- JLCPCB Part #
- C6511063
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 18pF 25MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0589
200+
$0.8220
500+
$0.7946
1000+
$0.7801
Related Products

SXT21418CA48-25.000M
Suntsu Electronics, Inc.
$2.1168

SXT21413AA48-25.000M
Suntsu Electronics, Inc.
$1.3045

SXT21418EA48-25.000M
Suntsu Electronics, Inc.
$2.2535

SXT21412DD27-50.000M
Suntsu Electronics, Inc.
$1.5474

SXT21412EA48-26.000M
Suntsu Electronics, Inc.
$1.6149

SXT21416BA48-22.1184M
Suntsu Electronics, Inc.
$0.9458