
* Images are for reference only
SXT21410EE27-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EE27-20.000M
- JLCPCB Part #
- C6510098
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 10pF 200Ω 20MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9204
200+
$0.3682
500+
$0.3553
1000+
$0.3488
Related Products

SXT21410EB27-20.000M
Suntsu Electronics, Inc.
$2.0135

SXT21410EE27-40.000M
Suntsu Electronics, Inc.
$0.9204

SXT21418EE27-20.000M
Suntsu Electronics, Inc.
$0.9204

SXT21420AA27-37.400M
Suntsu Electronics, Inc.
$1.1141

SXT21410CC48-26.000M
Suntsu Electronics, Inc.
$1.0899

SXT21412DA16-27.120M
Suntsu Electronics, Inc.
$1.2724
Welcome back, may I help you?