
* Images are for reference only
SXT21418EA07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EA07-26.000M
- JLCPCB Part #
- C7377342
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 18pF 26MHz ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4403
200+
$0.9745
500+
$0.9423
1000+
$0.9262
Related Products

SXT21418EA07-16.000M
Suntsu Electronics, Inc.
$1.4755

SXT21418EA17-26.000M
Suntsu Electronics, Inc.
$2.4500

SXT21418AA07-26.000M
Suntsu Electronics, Inc.
$2.1665

SXT2147BB16-48.000M
Suntsu Electronics, Inc.
$1.5931

SXT2148DD48-38.400M
Suntsu Electronics, Inc.
$0.9182

SXT21412DB16-20.000M
Suntsu Electronics, Inc.
$1.2162
Welcome back, may I help you?