
* Images are for reference only
SXT21412DA16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DA16-27.120M
- JLCPCB Part #
- C6242378
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 12pF 27.12MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2692
200+
$0.5074
500+
$0.4897
1000+
$0.4816
Related Products

SXT21412AA16-27.120M
Suntsu Electronics, Inc.
$1.0936

SXT21412DD16-27.120M
Suntsu Electronics, Inc.
$1.3577

SXT21412DB16-27.120M
Suntsu Electronics, Inc.
$1.2998

SXT21410BB27-24.576M
Suntsu Electronics, Inc.
$0.9181

C1E-19.200-10-1530-X-R
AKER
$0.6958

SXT21418CB48-52.000M
Suntsu Electronics, Inc.
$1.8779
Welcome back, may I help you?