
* Images are for reference only
SXT21418EE27-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EE27-20.000M
- JLCPCB Part #
- C7377668
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 18pF 200Ω 20MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9160
200+
$0.3664
500+
$0.3536
1000+
$0.3472
Related Products

SXT21418ED27-20.000M
Suntsu Electronics, Inc.
$1.3017

SXT21418BB27-20.000M
Suntsu Electronics, Inc.
$0.9160

SXT21418EB27-27.000M
Suntsu Electronics, Inc.
$2.4748

SXT2148FD27-48.000M
Suntsu Electronics, Inc.
$1.6456

R2016-32.000-10-F-1010-TR-NS1
Raltron
$0.4764

SXT21410FE16-30.000M
Suntsu Electronics, Inc.
$1.3001