
* Images are for reference only
7447714470
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447714470
- JLCPCB Part #
- C6848490
- Package
- SMD,10x10mm
- Description
- 2.2A 2.5A 47uH 99mΩ AEC-Q200 ±20% SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 257
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$1.9928
10+
$1.6770
30+
$1.4789
100+
$1.2775
500+
$1.1857
1000+
$1.1454
Welcome back, may I help you?