This website requires JavaScript.
no-image

* Images are for reference only

890334025031

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
890334025031
JLCPCB Part #
C7200144
Package
Plugin,P=15mm
Description
-40℃~+105℃ 270nF 310V X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4825
200+ $0.1925
500+ $0.1861
1000+ $0.1829

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons