
* Images are for reference only
7440690082
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7440690082
- JLCPCB Part #
- C2048055
- Package
- SMD,8x8mm
- Description
- 1.5A 115mΩ 8.2uH ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 550
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2760
200+
$0.4937
500+
$0.4775
1000+
$0.4679
Related Products
Welcome back, may I help you?