
* Images are for reference only
74435571500
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74435571500
- JLCPCB Part #
- C2651189
- Package
- SMD,18.3x18.2mm
- Description
- 14A 14A 15uH 9mΩ AEC-Q200 ±20% SMD,18.3x18.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 56
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$7.0002
10+
$6.1663
30+
$5.6566
100+
$5.2308
Related Products
Welcome back, may I help you?