
* Images are for reference only
860130875007
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860130875007
- JLCPCB Part #
- C1590375
- Package
- Plugin,D10xL14mm
- Description
- -40℃~+125℃ 100V 10mm 14mm 2000hrs@125℃ 22uF 5mm 90mA@120Hz ±20% Plugin,D10xL14mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7337
200+
$0.2842
500+
$0.2746
1000+
$0.2698
Welcome back, may I help you?