This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

890334025022CS

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
890334025022CS
JLCPCB Part #
C5553663
Package
Plugin,P=15mm
Description
-40℃~+105℃ 150nF 310V X2 ±10% 插件,P=15mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 1376

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4091
200+ $0.1633
500+ $0.1579
1376+ $0.1551
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons