
* Images are for reference only
744311470
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744311470
- JLCPCB Part #
- C2651190
- Package
- SMD,7x6.9mm
- Description
- 19.5mΩ 4.7uH 6A 7A AEC-Q200 ±20% SMD,7x6.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 561
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 552
In-stock Item Pricing
Qty Unit Price
1+
$2.2688
10+
$1.9025
30+
$1.6734
100+
$1.4394
500+
$1.3329
1000+
$1.2877
Related Products
Welcome back, may I help you?