
* Images are for reference only
7447715220
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447715220
- JLCPCB Part #
- C2047683
- Package
- SMD,12x12mm
- Description
- 2.9A 22uH 3.1A 65mΩ AEC-Q200 ±20% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$2.4927
10+
$2.1302
30+
$1.9014
100+
$1.6678
500+
$1.5630
1000+
$1.5179
Related Products
Welcome back, may I help you?