
* Images are for reference only
860010681030
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860010681030
- JLCPCB Part #
- C1585427
- Package
- Plugin,D18xL37.5mm
- Description
- -40℃~+85℃ 18mm 2.75A@120Hz 2000hrs@85℃ 3300uF 37.5mm 50V 7.5mm ±20% Plugin,D18xL37.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1953
200+
$1.2375
500+
$1.1940
1000+
$1.1731
Welcome back, may I help you?