
* Images are for reference only
7447221681
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447221681
- JLCPCB Part #
- C1332574
- Package
- Plugin
- Description
- 1.1A 670mΩ 680uH 900mA ±10% Plugin Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0593
200+
$0.7976
500+
$0.7703
1000+
$0.7558
Welcome back, may I help you?