
* Images are for reference only
744272251
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744272251
- JLCPCB Part #
- C2651131
- Package
- SMD-4P,10x8.7mm
- Description
- -40℃~+125℃ 2 250uH@100kHz 2A 35mΩ 80V 970Ω@15MHz SMD-4P,10x8.7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 236
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 213
In-stock Item Pricing
Qty Unit Price
1+
$3.2838
10+
$2.8239
30+
$2.5528
100+
$2.2769
500+
$2.1494
800+
$2.0929
Related Products
Welcome back, may I help you?