
* Images are for reference only
691701310003B
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691701310003B
- JLCPCB Part #
- C6081038
- Package
- Plugin
- Description
- -40℃~+105℃ 1 1x3P 3 3.81mm 3P Black Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4035
250+
$1.3579
500+
$1.3128
1000+
$1.2902
Welcome back, may I help you?