
* Images are for reference only
942C8W2K-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 942C8W2K-F
- JLCPCB Part #
- C6485743
- Package
- Plugin,D29.5xL64mm
- Description
- -55℃~+105℃ 2uF 360V、850V ±10% Plugin,D29.5xL64mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 54
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.4911
216+
$13.7629
486+
$13.3027
1026+
$13.0751
Related Products
Welcome back, may I help you?