* Images are for reference only
400CNQ040
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 400CNQ040
- JLCPCB Part #
- C6415247
- Package
- -
- Description
- 40V 1 pair of common cathodes 600mV@200A 200A - Schottky Diodes ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
400CNQ040 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 400CNQ040 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
400CNQ040 symbol, PCB footprint from the free EasyEDA PCB design tool.
400CNQ040 datasheets or manufacturer documentation.
Datasheet: 400CNQ040 Datasheet (PDF)
Minimum: 1
Full Reel: 9
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
P6KE10CA
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1205
SFC1250
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.2543
RS1B
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.018
SMBJ12A
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.075
SZ2112.T
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.951
400CNQ040
SMC(Sangdest Microelectronicstronic (Nanjing))
$159.8385