
* Images are for reference only
223MKP275KB
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 223MKP275KB
- JLCPCB Part #
- C6401141
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 22nF 310V X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3026
200+
$0.1207
500+
$0.1167
1000+
$0.1148
Welcome back, may I help you?