This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCT2.2/6XLM

Extended
Manufacturer
Nemco Electronics Corporation
MFR.Part #
PCT2.2/6XLM
JLCPCB Part #
C6357020
Package
0805
Description
-55℃~+125℃ 2.2uF 20Ω@100kHz 6.3V ±20% 0805 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3229
200+ $0.5286
500+ $0.5108
1000+ $0.5028
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons