
* Images are for reference only
SXT32418CA38-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418CA38-11.0592M
- JLCPCB Part #
- C6324317
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 11.0592MHz 18pF 250Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6639
200+
$0.2659
500+
$0.2562
1000+
$0.2530
Related Products

SXT32417CA38-11.0592M
Suntsu Electronics, Inc.
$0.6639

SXT32418CB38-11.0592M
Suntsu Electronics, Inc.
$0.6736

SXT32418BA38-11.0592M
Suntsu Electronics, Inc.
$0.6446

SXT32412FC07-29.4912M
Suntsu Electronics, Inc.
$1.2198

SXT32412CB16-16.000M
Suntsu Electronics, Inc.
$0.8041

SXT3248FD17-19.200M
Suntsu Electronics, Inc.
$1.3729
Welcome back, may I help you?