
* Images are for reference only
SXT22421CC07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421CC07-13.560M
- JLCPCB Part #
- C6847539
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13.56MHz 21pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6724
200+
$0.2687
500+
$0.2590
1000+
$0.2558
Related Products

SXT22421CA07-13.560M
Suntsu Electronics, Inc.
$0.5743

SXT22421CB07-13.560M
Suntsu Electronics, Inc.
$0.5807

SXT22421DC07-13.560M
Suntsu Electronics, Inc.
$0.6097

Q 24,0-JXS22-10-10/15-T1-FU-WA-LF
Jauch Quartz
$1.3978

SXT22412EA17-32.000M
Suntsu Electronics, Inc.
$1.2579

SXT22417DD38-14.7456M
Suntsu Electronics, Inc.
$0.9362