
* Images are for reference only
SXT22417DC48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DC48-26.000M
- JLCPCB Part #
- C6519532
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 17pF 26MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8073
200+
$0.3223
500+
$0.3126
1000+
$0.3062
Related Products

SXT22417DD48-26.000M
Suntsu Electronics, Inc.
$0.8250

SXT22417DC48-25.000M
Suntsu Electronics, Inc.
$0.8073

SXT22417DC48-24.000M
Suntsu Electronics, Inc.
$1.0667

SXT22410AA48-13.000M
Suntsu Electronics, Inc.
$0.9829

SA254200F35HAR
CTS Electronic Components
$0.9475

SXT22412DD17-37.400M
Suntsu Electronics, Inc.
$1.1167
Welcome back, may I help you?