
* Images are for reference only
SXT2148CB07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148CB07-24.000M
- JLCPCB Part #
- C6511591
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 24MHz 8pF ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2174
200+
$0.4867
500+
$0.4706
1000+
$0.4626
Related Products

SXT2148CC07-24.000M
Suntsu Electronics, Inc.
$1.2287

SXT2148CB07-20.000M
Suntsu Electronics, Inc.
$1.5419

SXT1148BB07-24.000M
Suntsu Electronics, Inc.
$0.9557

SXT21410EC16-30.000M
Suntsu Electronics, Inc.
$1.2078

SXT21422BA48-16.384M
Suntsu Electronics, Inc.
$1.0054

SXT21415AA48-32.000M
Suntsu Electronics, Inc.
$2.7014
Welcome back, may I help you?