
* Images are for reference only
SXT32412EE38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EE38-32.000M
- JLCPCB Part #
- C6320148
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 32MHz 40Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3260
200+
$0.5298
500+
$0.5120
1000+
$0.5040
Related Products

SXT32412EB38-32.000M
Suntsu Electronics, Inc.
$1.1871

SXT32412ED38-32.000M
Suntsu Electronics, Inc.
$1.2808

SXT32418EE38-32.000M
Suntsu Electronics, Inc.
$1.2017

SXT32418FB07-30.000M
Suntsu Electronics, Inc.
$0.9352

SXT3248FD38-44.000M
Suntsu Electronics, Inc.
$2.2402

SXT32420BA16-37.400M
Suntsu Electronics, Inc.
$1.3389
Welcome back, may I help you?