
* Images are for reference only
SXT22419EB48-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419EB48-12.288M
- JLCPCB Part #
- C6317744
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12.288MHz 120Ω 19pF ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9505
200+
$0.3793
500+
$0.3680
1000+
$0.3615
Related Products

SXT22419BB48-12.288M
Suntsu Electronics, Inc.
$0.8489

SXT22419EE48-12.288M
Suntsu Electronics, Inc.
$0.9844

SXT22419EC48-12.288M
Suntsu Electronics, Inc.
$0.9618

SXT22412CA38-38.400M
Suntsu Electronics, Inc.
$1.2620

FH4000046Z
Diodes Incorporated
$0.9408

SXT22421BB16-22.1184M
Suntsu Electronics, Inc.
$0.9554
Welcome back, may I help you?