
* Images are for reference only
SXT3249DA07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249DA07-14.7456M
- JLCPCB Part #
- C5946851
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 14.7456MHz 9pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1806
200+
$0.4719
500+
$0.4558
1000+
$0.4478
Related Products

SXT3249DA17-14.7456M
Suntsu Electronics, Inc.
$1.1902

SXT3249BA07-14.7456M
Suntsu Electronics, Inc.
$1.0437

SXT3248DA07-14.7456M
Suntsu Electronics, Inc.
$0.8794

403C35A12M00000
CTS Electronic Components
$0.8875

FL2700041
Diodes Incorporated
$0.8955

SXT3248DA07-48.000M
Suntsu Electronics, Inc.
$1.1983
Welcome back, may I help you?