
* Images are for reference only
SXT2148DB16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DB16-27.120M
- JLCPCB Part #
- C6836787
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 27.12MHz 8pF ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4560
200+
$0.5818
500+
$0.5625
1000+
$0.5529
Related Products

SXT2148EB16-27.120M
Suntsu Electronics, Inc.
$1.5219

SXT2148DA16-27.120M
Suntsu Electronics, Inc.
$1.4383

SXT2148DD16-27.120M
Suntsu Electronics, Inc.
$1.4881

SXT21418FA27-40.000M
Suntsu Electronics, Inc.
$2.5841

XRCGB26M000F3M00R0
Murata Electronics
$0.4317

SXT2148ED17-26.000M
Suntsu Electronics, Inc.
$1.5588