
* Images are for reference only
SXT32410FD48-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FD48-14.7456M
- JLCPCB Part #
- C7043123
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 10pF 14.7456MHz ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5293
200+
$0.6111
500+
$0.5902
1000+
$0.5806
Related Products

SXT32410FC48-14.7456M
Suntsu Electronics, Inc.
$1.5020

SXT32418FD48-14.7456M
Suntsu Electronics, Inc.
$1.2286

SXT32410ED48-14.7456M
Suntsu Electronics, Inc.
$1.3926

SXT32412CA17-24.000M
Suntsu Electronics, Inc.
$0.7993

SXT32418EC07-29.4912M
Suntsu Electronics, Inc.
$1.1370

C3E-32.000-8-1010-M
AKER
$0.7028