
* Images are for reference only
SXT32413BA27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BA27-22.1184M
- JLCPCB Part #
- C6530869
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 13pF 22.1184MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2118
200+
$0.4834
500+
$0.4673
1000+
$0.4593
Related Products

SXT32413BB27-22.1184M
Suntsu Electronics, Inc.
$1.2230

SXT32414BA27-22.1184M
Suntsu Electronics, Inc.
$1.2118

SXT32416BA27-22.1184M
Suntsu Electronics, Inc.
$0.9362

SXT32420AA38-11.0592M
Suntsu Electronics, Inc.
$0.6349

SXT3248ED17-48.000M
Suntsu Electronics, Inc.
$1.3020

SXT32414BB07-44.000M
Suntsu Electronics, Inc.
$1.9997
Welcome back, may I help you?