
* Images are for reference only
SXT32410CA27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410CA27-50.000M
- JLCPCB Part #
- C6318164
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 35Ω 50MHz ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5782
200+
$0.2320
500+
$0.2239
1000+
$0.2191
Related Products

SXT32410CA27-30.000M
Suntsu Electronics, Inc.
$0.7248

SXT32417CA27-50.000M
Suntsu Electronics, Inc.
$0.5734

SXT32420CA27-50.000M
Suntsu Electronics, Inc.
$0.5734

TSX-3225 32.0000MF20X-AC3
Seiko Epson
$0.3703

SXT32410CC17-36.000M
Suntsu Electronics, Inc.
$1.4753

SXT32410AA17-16.384M
Suntsu Electronics, Inc.
$0.9712
Welcome back, may I help you?