
* Images are for reference only
SXT22419DD16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DD16-20.000M
- JLCPCB Part #
- C5778143
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 19pF 20MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0729
200+
$0.4279
500+
$0.4134
1000+
$0.4070
Related Products

SXT22419DB16-20.000M
Suntsu Electronics, Inc.
$1.0279

SXT22419DD16-30.000M
Suntsu Electronics, Inc.
$2.7441

SXT22412DD16-20.000M
Suntsu Electronics, Inc.
$1.3415

SXT22418BA27-14.31818M
Suntsu Electronics, Inc.
$1.1260

SXT22417CA38-13.000M
Suntsu Electronics, Inc.
$0.9088

SXT22418FC48-32.000M
Suntsu Electronics, Inc.
$1.2804