
* Images are for reference only
SXT32418CC38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418CC38-48.000M
- JLCPCB Part #
- C7388998
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18pF 40Ω 48MHz ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7592
200+
$0.3040
500+
$0.2928
1000+
$0.2880
Related Products

SXT32417CC38-48.000M
Suntsu Electronics, Inc.
$0.8734

SXT32418CC38-40.000M
Suntsu Electronics, Inc.
$0.7592

SXT32418DC38-48.000M
Suntsu Electronics, Inc.
$0.8188

SXT32418DD17-14.7456M
Suntsu Electronics, Inc.
$0.9249

SXT3248BA38-52.000M
Suntsu Electronics, Inc.
$0.9410

SXT32410ED07-27.000M
Suntsu Electronics, Inc.
$0.9362