
* Images are for reference only
SXT22420AA27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420AA27-16.000M
- JLCPCB Part #
- C6317809
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 16MHz 20pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8842
200+
$0.3528
500+
$0.3415
1000+
$0.3367
Related Products

SXT22420BA27-16.000M
Suntsu Electronics, Inc.
$0.7184

SXT22420AA17-16.000M
Suntsu Electronics, Inc.
$0.8730

SXT22410AA27-16.000M
Suntsu Electronics, Inc.
$1.3465

SXT22420AA17-12.288M
Suntsu Electronics, Inc.
$0.8198

SXT22419DD17-14.7456M
Suntsu Electronics, Inc.
$0.9261

SXT2248DC27-12.000M
Suntsu Electronics, Inc.
$0.9374
Welcome back, may I help you?