
* Images are for reference only
SXT32410AA38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410AA38-16.384M
- JLCPCB Part #
- C7104282
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 10pF 16.384MHz 70Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9771
200+
$0.3906
500+
$0.3777
1000+
$0.3713
Related Products

SXT32410AA48-16.384M
Suntsu Electronics, Inc.
$0.9819

SXT32416AA38-16.384M
Suntsu Electronics, Inc.
$0.9771

SXT32415AA38-16.384M
Suntsu Electronics, Inc.
$0.9771

SXT32422BB16-50.000M
Suntsu Electronics, Inc.
$0.5641

SXT32418CC38-38.400M
Suntsu Electronics, Inc.
$1.0173

SXT32414AA48-48.000M
Suntsu Electronics, Inc.
$1.0398