
* Images are for reference only
SXT22420AA17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420AA17-16.000M
- JLCPCB Part #
- C5951694
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 16MHz 20pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8718
200+
$0.3475
500+
$0.3362
1000+
$0.3314
Related Products

SXT22420BA17-16.000M
Suntsu Electronics, Inc.
$0.9458

SXT22420AA16-16.000M
Suntsu Electronics, Inc.
$0.7174

SXT21420AA17-16.000M
Suntsu Electronics, Inc.
$1.2498

SXT22411AA48-12.288M
Suntsu Electronics, Inc.
$0.8236

SXT22419DB16-30.000M
Suntsu Electronics, Inc.
$2.6315

SXT22417CA16-19.200M
Suntsu Electronics, Inc.
$1.2048