
* Images are for reference only
SXT32410EB38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EB38-22.1184M
- JLCPCB Part #
- C5779534
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 10pF 22.1184MHz 50Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2182
200+
$0.4870
500+
$0.4693
1000+
$0.4613
Related Products

SXT32410EC38-22.1184M
Suntsu Electronics, Inc.
$1.2294

SXT32410BB38-22.1184M
Suntsu Electronics, Inc.
$1.1153

SXT32412EB38-22.1184M
Suntsu Electronics, Inc.
$1.3226

SXT32421BB07-19.200M
Suntsu Electronics, Inc.
$1.0880

SXT3248ED48-24.576M
Suntsu Electronics, Inc.
$1.3065

SXT32411CB17-22.1184M
Suntsu Electronics, Inc.
$1.1346