* Images are for reference only
VG10-48S250
- Manufacturer
- Furuno (Kaga Electronics USA)
- MFR.Part #
- VG10-48S250
- JLCPCB Part #
- C6316928
- Package
- DIP,50.8x25.4mm
- Description
- 250V 40mA 18V~36V 10W 81% DIP,50.8x25.4mm Power Modules ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
VG10-48S250 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part VG10-48S250 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
VG10-48S250 symbol, PCB footprint from the free EasyEDA PCB design tool.
VG10-48S250 datasheets or manufacturer documentation.
Datasheet: VG10-48S250 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
VF-85
Furuno (Kaga Electronics USA)
$4421.031
-
MT12A-1212WI
Furuno (Kaga Electronics USA)
$123.0375
-
VSV-3.3S8ROM
Furuno (Kaga Electronics USA)
$126.96
-
PM-1000B50
Furuno (Kaga Electronics USA)
$5.7795
-
KHV12-350S10P
Furuno (Kaga Electronics USA)
$171.606
-
MT12A-1205WI
Furuno (Kaga Electronics USA)
$123.0375