This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC7B-48S25S

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC7B-48S25S
JLCPCB Part #
C6238807
Package
DIP,50.8x25.4mm
Description
1 1.5kV 15W 2.5V 36V~75V 6A 87% Short Circuit Protection、Under Voltage Protection、Overvoltage protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $107.1281
204+ $42.7460
504+ $41.3166
996+ $40.6108
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons