
* Images are for reference only
SXT22418DB38-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DB38-24.576M
- JLCPCB Part #
- C6315883
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 24.576MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6168
200+
$1.0442
500+
$1.0103
1000+
$0.9926
Related Products

SXT22418CB38-24.576M
Suntsu Electronics, Inc.
$2.5266

SXT22419DB38-24.576M
Suntsu Electronics, Inc.
$2.8488

SXT22410DB38-24.576M
Suntsu Electronics, Inc.
$2.1866

SXT22418CC07-27.000M
Suntsu Electronics, Inc.
$1.1811

SXT22415DB07-50.000M
Suntsu Electronics, Inc.
$1.3664

SXT22421DD48-19.200M
Suntsu Electronics, Inc.
$1.2714
Welcome back, may I help you?