
* Images are for reference only
SXT22422BA27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422BA27-13.560M
- JLCPCB Part #
- C7341266
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 13.56MHz 22pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5653
200+
$0.2262
500+
$0.2181
1000+
$0.2149
Related Products

SXT22420BA27-13.560M
Suntsu Electronics, Inc.
$0.5653

SXT22422AA27-13.560M
Suntsu Electronics, Inc.
$0.5589

SXT32422BA27-13.560M
Suntsu Electronics, Inc.
$0.5653

SXT22420BA17-16.000M
Suntsu Electronics, Inc.
$0.9497

SXT22418BA17-14.7456M
Suntsu Electronics, Inc.
$0.6719

SXT22412ED07-13.000M
Suntsu Electronics, Inc.
$1.1225
Welcome back, may I help you?