
* Images are for reference only
SXT22421DB16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DB16-18.432M
- JLCPCB Part #
- C5952550
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 18.432MHz 21pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1759
200+
$0.4701
500+
$0.4539
1000+
$0.4458
Related Products

SXT22421DC16-18.432M
Suntsu Electronics, Inc.
$1.1872

SXT22421CB16-18.432M
Suntsu Electronics, Inc.
$1.1436

SXT22421DA16-18.432M
Suntsu Electronics, Inc.
$1.1646

SXT22417CC27-18.432M
Suntsu Electronics, Inc.
$1.1581

24M8PI/XT224-10/20
YIC
$0.6784

SXT22412BA27-19.200M
Suntsu Electronics, Inc.
$1.1936
Welcome back, may I help you?