
* Images are for reference only
SXT22410DB38-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DB38-24.576M
- JLCPCB Part #
- C7029740
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 24.576MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1918
200+
$0.8754
500+
$0.8464
1000+
$0.8318
Related Products

SXT22418DB38-24.576M
Suntsu Electronics, Inc.
$2.6230

SXT22410DB48-24.576M
Suntsu Electronics, Inc.
$0.7204

SXT22419DB38-24.576M
Suntsu Electronics, Inc.
$2.8556

SXT2248DA38-26.000M
Suntsu Electronics, Inc.
$0.8674

SXT2247CB17-20.000M
Suntsu Electronics, Inc.
$1.1016

SXT22414CB48-14.7456M
Suntsu Electronics, Inc.
$0.7850
Welcome back, may I help you?