
* Images are for reference only
SXT22417DD48-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DD48-14.7456M
- JLCPCB Part #
- C6315518
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 14.7456MHz 17pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9427
200+
$0.3771
500+
$0.3642
1000+
$0.3578
Related Products

SXT22415DD48-14.7456M
Suntsu Electronics, Inc.
$0.9427

SXT22417DC48-14.7456M
Suntsu Electronics, Inc.
$0.9104

SXT32417DD48-14.7456M
Suntsu Electronics, Inc.
$0.9427

SXT22412BA48-27.000M
Suntsu Electronics, Inc.
$1.0506

SXT22413CA17-37.400M
Suntsu Electronics, Inc.
$1.0490

SXT22418FC07-14.31818M
Suntsu Electronics, Inc.
$1.4551
Welcome back, may I help you?