
* Images are for reference only
SXT22412BA48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BA48-27.000M
- JLCPCB Part #
- C7335022
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 27MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0502
200+
$0.4188
500+
$0.4060
1000+
$0.3979
Related Products

SXT22412DA48-27.000M
Suntsu Electronics, Inc.
$1.1147

SXT22412CA48-27.000M
Suntsu Electronics, Inc.
$1.0760

SXT22412BA38-27.000M
Suntsu Electronics, Inc.
$0.7184

SXT2248BA38-30.000M
Suntsu Electronics, Inc.
$1.1839

SXT2248DD16-24.576M
Suntsu Electronics, Inc.
$1.2935

SXT22410BA48-16.000M
Suntsu Electronics, Inc.
$0.7184
Welcome back, may I help you?