
* Images are for reference only
SXT32410DC48-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DC48-12.288M
- JLCPCB Part #
- C7341776
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 10pF 12.288MHz ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9575
200+
$0.3827
500+
$0.3698
1000+
$0.3633
Related Products

SXT32410DD48-12.288M
Suntsu Electronics, Inc.
$0.9624

SXT32410DA48-12.288M
Suntsu Electronics, Inc.
$0.9462

SXT32416DC48-12.288M
Suntsu Electronics, Inc.
$0.7541

SXT32411BB16-50.000M
Suntsu Electronics, Inc.
$0.5700

SXT32412FD38-11.0592M
Suntsu Electronics, Inc.
$0.9510

SXT32417DD07-19.200M
Suntsu Electronics, Inc.
$1.1626
Welcome back, may I help you?