
* Images are for reference only
SXT22416AA17-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416AA17-25.000M
- JLCPCB Part #
- C7036419
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 16pF 25MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6704
200+
$0.2675
500+
$0.2595
1000+
$0.2546
Related Products

SXT22416AA17-27.000M
Suntsu Electronics, Inc.
$1.1119

SXT22413AA17-25.000M
Suntsu Electronics, Inc.
$0.8975

SXT22411AA17-25.000M
Suntsu Electronics, Inc.
$0.7026

SXT22418DD48-12.288M
Suntsu Electronics, Inc.
$0.9266

SXT22415BB17-50.000M
Suntsu Electronics, Inc.
$1.3133

SXT22410CA07-26.000M
Suntsu Electronics, Inc.
$0.7574
Welcome back, may I help you?