
* Images are for reference only
SXT22417BA27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BA27-16.384M
- JLCPCB Part #
- C6315278
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 16.384MHz 17pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0030
200+
$0.4006
500+
$0.3877
1000+
$0.3812
Related Products

SXT22412BA27-16.384M
Suntsu Electronics, Inc.
$1.0030

SXT22417CA27-16.384M
Suntsu Electronics, Inc.
$1.0531

SXT21417BA27-16.384M
Suntsu Electronics, Inc.
$1.0030

SXT2248EE48-40.000M
Suntsu Electronics, Inc.
$1.2210

SXT22418EC27-19.200M
Suntsu Electronics, Inc.
$1.3002

SXT22421BA38-16.384M
Suntsu Electronics, Inc.
$1.0079
Welcome back, may I help you?