
* Images are for reference only
SXT21419AA48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419AA48-50.000M
- JLCPCB Part #
- C6692279
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 19pF 50MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4440
200+
$0.5766
500+
$0.5573
1000+
$0.5476
Related Products

SXT21415AA48-50.000M
Suntsu Electronics, Inc.
$1.4440

SXT21412AA48-50.000M
Suntsu Electronics, Inc.
$1.4440

SXT21411AA48-50.000M
Suntsu Electronics, Inc.
$1.4440

SXT21410FD17-30.000M
Suntsu Electronics, Inc.
$1.2954

SXT21410FB07-25.000M
Suntsu Electronics, Inc.
$1.2195

R2016-40.000-10-F-1010-TR-NS1
Raltron
$0.4788
Welcome back, may I help you?